CM5441Z161B-10 | |
---|---|
DigiKey Part Number | 240-2488-ND |
Manufacturer | |
Manufacturer Product Number | CM5441Z161B-10 |
Description | CMC 75A 2LN 160 OHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 160 Ohms @ 100 MHz 70A DCR 0.3mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM5441Z161B-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 160 Ohms @ 100 MHz | |
Current Rating (Max) | 70A | |
DC Resistance (DCR) (Max) | 0.3mOhm | |
Voltage Rating - DC | 340V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.540" L x 0.410" W (13.72mm x 10.41mm) | |
Height (Max) | 0.600" (15.24mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.81000 | ¥36.81 |
10 | ¥30.77400 | ¥307.74 |
25 | ¥28.09480 | ¥702.37 |
66 | ¥24.08288 | ¥1,589.47 |
132 | ¥22.07545 | ¥2,913.96 |
264 | ¥21.40663 | ¥5,651.35 |
462 | ¥20.73764 | ¥9,580.79 |
990 | ¥19.39961 | ¥19,205.61 |
2,442 | ¥18.73070 | ¥45,740.37 |