B82727E6443A040 | |
---|---|
DigiKey Part Number | 495-6994-ND |
Manufacturer | |
Manufacturer Product Number | B82727E6443A040 |
Description | CMC 1MH 44A 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 44A DCR 1.35mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82727E6443A040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 44A | |
DC Resistance (DCR) (Max) | 1.35mOhm (Typ) | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 600V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | UR | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.559" L x 1.378" W (65.00mm x 35.00mm) | |
Height (Max) | 2.402" (61.00mm) | |
Package / Case | Vertical, 8 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.13000 | ¥108.13 |
10 | ¥103.58300 | ¥1,035.83 |