ICM0805ER900M

DigiKey Part Number
541-1700-2-ND - Tape & Reel (TR)
541-1700-1-ND - Cut Tape (CT)
541-1700-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICM0805ER900M
Description
CMC 330MA 2LN 90 OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 330mA DCR 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
ICM0805ER900M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
330mA
DC Resistance (DCR) (Max)
350mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.057" (1.45mm)
Package / Case
Horizontal, 4 PC Pad
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.53000¥5.53
10¥4.72700¥47.27
25¥4.33560¥108.39
50¥3.94120¥197.06
100¥3.50680¥350.68
250¥3.31004¥827.51
500¥2.83702¥1,418.51
1,000¥2.52180¥2,521.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.94210¥5,884.20
4,000¥2.85016¥11,400.64
6,000¥2.75822¥16,549.32
10,000¥2.66628¥26,662.80
Manufacturers Standard Package