SRF0905-501Y | |
---|---|
DigiKey Part Number | SRF0905-501YTR-ND - Tape & Reel (TR) SRF0905-501YCT-ND - Cut Tape (CT) SRF0905-501YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0905-501Y |
Description | CMC 500UH 1A 2LN 1KOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1 kOhms @ 1 MHz 1A DCR 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF0905-501Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 1 MHz | |
Inductance @ Frequency | 500 µH @ 100 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.362" L x 0.236" W (9.20mm x 6.00mm) | |
Height (Max) | 0.209" (5.30mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥9.53100 | ¥95.31 |
25 | ¥8.66600 | ¥216.65 |
50 | ¥8.14720 | ¥407.36 |
100 | ¥6.75970 | ¥675.97 |
250 | ¥6.24020 | ¥1,560.05 |
500 | ¥5.89344 | ¥2,946.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.37345 | ¥5,373.45 |
3,000 | ¥5.20007 | ¥15,600.21 |
5,000 | ¥5.02675 | ¥25,133.75 |
10,000 | ¥4.85341 | ¥48,534.10 |