Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
542 In Stock | 1 : ¥66.73000 Tray | - | Tray | Active | - | 2 | 6.4 kOhms @ 1.52 MHz | 6.5 mH @ 1.52 MHz | 9A | 14mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.181" L x 0.748" W (30.00mm x 19.00mm) | 1.102" (28.00mm) | Vertical, 4 PC Pin | ||
313 In Stock | 1 : ¥74.22000 Bulk | Bulk | Active | Power Line | 2 | - | 68 µH @ 100 kHz | 50A | 0.56mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Surface Mount | 1.240" L x 0.984" W (31.50mm x 25.00mm) | 0.748" (19.00mm) | Horizontal, 4 PC Pad | |||
918 In Stock | 1 : ¥57.13000 Tray | Tray | Active | Power Line | 2 | - | 3.3 mH @ 10 kHz | 5A | 37mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.280" L x 1.102" W (32.50mm x 28.00mm) | 0.866" (22.00mm) | Horizontal, 4 PC Pin | |||
79 In Stock | 1 : ¥100.65000 Tray | Tray | Active | Power Line | 2 | - | 14.2 mH @ 100 kHz | 6A | 27.4mOhm | 1000V (1kV) | 1000V (1kV) | -40°C ~ 150°C | AEC-Q200 | - | - | Through Hole | 1.634" L x 1.484" W (41.50mm x 37.70mm) | 0.902" (22.90mm) | Horizontal, 4 PC Pin | |||
86 In Stock | 1 : ¥57.13000 Tray | Tray | Active | Power Line | 2 | - | 10 mH @ 10 kHz | 3A | 110mOhm | - | 250V | -40°C ~ 125°C | - | ENEC, VDE | - | Through Hole | 1.280" L x 1.102" W (32.50mm x 28.00mm) | 0.866" (22.00mm) | Horizontal, 4 PC Pin |