SCF29XV-060-1R1A036JH | |
---|---|
DigiKey Part Number | 399-SCF29XV-060-1R1A036JH-ND |
Manufacturer | |
Manufacturer Product Number | SCF29XV-060-1R1A036JH |
Description | CMC 14.2MH 6A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 14.2 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 6A DCR 27.4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF29XV-060-1R1A036JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 14.2 mH @ 100 kHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 27.4mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.634" L x 1.484" W (41.50mm x 37.70mm) | |
Height (Max) | 0.902" (22.90mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.65000 | ¥100.65 |
20 | ¥95.74500 | ¥1,914.90 |
40 | ¥90.87600 | ¥3,635.04 |
80 | ¥86.33300 | ¥6,906.64 |