DLW5ATN401TQ2L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK Corporation
In Stock: 53,610
Unit Price: ¥2,647.00000
Datasheet

DLW5ATN401TQ2L

DigiKey Part Number
490-DLW5ATN401TQ2LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DLW5ATN401TQ2L
Description
CMC 2.5A 2LN 400 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 400 Ohms @ 100 MHz 2.5A DCR 34mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW5ATN401TQ2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
400 Ohms @ 100 MHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
34mOhm
Voltage Rating - DC
50V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Size / Dimension
0.197" L x 0.142" W (5.00mm x 3.60mm)
Height (Max)
0.093" (2.35mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number