DLP11SN900HL2L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 19,606
Unit Price: ¥4.73000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 5,576
Unit Price: ¥15.65000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: ¥17.10000
Datasheet

DLP11SN900HL2L

DigiKey Part Number
490-5143-2-ND - Tape & Reel (TR)
490-5143-1-ND - Cut Tape (CT)
490-5143-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLP11SN900HL2L
Description
CMC 150MA 2LN 90 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 150mA DCR 1.88Ohm
Datasheet
 Datasheet
EDA/CAD Models
DLP11SN900HL2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
150mA
DC Resistance (DCR) (Max)
1.88Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max)
0.036" (0.92mm)
Package / Case
0504 (1210 Metric), 4 Lead
Base Product Number