744273222 | |
---|---|
DigiKey Part Number | 732-2961-2-ND - Tape & Reel (TR) 732-2961-1-ND - Cut Tape (CT) 732-2961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744273222 |
Description | CMC 30UH 1.4A 2LN 2.2K OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 30 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 60 MHz 1.4A DCR 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744273222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.2 kOhms @ 60 MHz | |
Inductance @ Frequency | 30 µH @ 100 kHz | |
Current Rating (Max) | 1.4A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.374" L x 0.327" W (9.50mm x 8.30mm) | |
Height (Max) | 0.209" (5.30mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.43000 | ¥30.43 |
10 | ¥28.31800 | ¥283.18 |
50 | ¥25.58020 | ¥1,279.01 |
100 | ¥24.67050 | ¥2,467.05 |
500 | ¥22.83426 | ¥11,417.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.00651 | ¥21,006.51 |