ADM2481BRWZ | |
---|---|
DigiKey Part Number | 505-ADM2481BRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM2481BRWZ |
Description | DGT ISO 2.5KV RS422/RS485 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 2500Vrms 3 Channel 500kbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADM2481BRWZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | RS422, RS485 | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Bidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 600ns, 600ns (Max) | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.37000 | ¥65.37 |
10 | ¥59.07500 | ¥590.75 |
47 | ¥56.32511 | ¥2,647.28 |
141 | ¥48.90730 | ¥6,895.93 |
282 | ¥46.70904 | ¥13,171.95 |
517 | ¥42.58764 | ¥22,017.81 |
1,034 | ¥37.09251 | ¥38,353.66 |