Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87,223 In Stock | 1 : ¥16.15000 Cut Tape (CT) 6,000 : ¥7.53913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 1.1 kOhms @ 10 MHz | 22 µH @ 100 kHz | 250mA | 500mOhm | 80V | - | -55°C ~ 150°C | AEC-Q200 | - | - | Surface Mount | 0.154" L x 0.098" W (3.90mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
682 In Stock | 1 : ¥45.23000 Tube | - | Tube | Active | Signal Line | 4 | - | - | - | 400mOhm | - | - | 0°C ~ 70°C | - | - | - | Surface Mount | 0.360" L x 0.340" W (9.14mm x 8.64mm) | 0.098" (2.50mm) | Vertical, 8 Flat Lead | ||
0 In Stock | 1 : ¥17.34000 Cut Tape (CT) 700 : ¥9.24604 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 1 kOhms @ 100 MHz | - | 2A | 34mOhm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad |