PA2755NL | |
---|---|
DigiKey Part Number | 553-2193-ND |
Manufacturer | |
Manufacturer Product Number | PA2755NL |
Description | CMC 14A 2LN SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 14A DCR 1.95mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PA2755NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 14A | |
DC Resistance (DCR) (Max) | 1.95mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.750" L x 0.815" W (19.05mm x 20.70mm) | |
Height (Max) | 0.440" (11.18mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.22000 | ¥32.22 |
10 | ¥26.95600 | ¥269.56 |
25 | ¥24.61160 | ¥615.29 |
50 | ¥21.09560 | ¥1,054.78 |
100 | ¥19.33770 | ¥1,933.77 |
250 | ¥18.75148 | ¥4,687.87 |
500 | ¥18.16544 | ¥9,082.72 |
1,000 | ¥16.99351 | ¥16,993.51 |
2,500 | ¥16.40756 | ¥41,018.90 |