ECMF2-40A100N6

DigiKey Part Number
497-ECMF2-40A100N6TR-ND - Tape & Reel (TR)
497-ECMF2-40A100N6CT-ND - Cut Tape (CT)
497-ECMF2-40A100N6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECMF2-40A100N6
Description
CMC 100MA 2LN SMD ESD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 100mA DCR 3Ohm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
3Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 125°C
Ratings
-
Approval Agency
-
Features
TVS Diode ESD Protection
Mounting Type
Surface Mount
Size / Dimension
0.055" L x 0.053" W (1.40mm x 1.35mm)
Height (Max)
0.020" (0.50mm)
Package / Case
6-XFDFN
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.44000¥5.44
10¥4.64200¥46.42
25¥4.25400¥106.35
50¥3.86640¥193.32
100¥3.44040¥344.04
250¥3.24748¥811.87
500¥2.78346¥1,391.73
1,000¥2.47419¥2,474.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.39689¥7,190.67
6,000¥2.31957¥13,917.42
15,000¥2.24225¥33,633.75
30,000¥2.16493¥64,947.90
Manufacturers Standard Package