DLW32SH510XK2L | |
---|---|
DigiKey Part Number | 490-18064-2-ND - Tape & Reel (TR) 490-18064-1-ND - Cut Tape (CT) 490-18064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW32SH510XK2L |
Description | CMC 51UH 200MA 2LN SMD AEC-Q200 |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 200mA DCR 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW32SH510XK2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 51 µH @ 100 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.78000 | ¥9.78 |
10 | ¥8.26300 | ¥82.63 |
25 | ¥7.51160 | ¥187.79 |
50 | ¥7.06280 | ¥353.14 |
100 | ¥5.85990 | ¥585.99 |
250 | ¥5.40948 | ¥1,352.37 |
500 | ¥5.10890 | ¥2,554.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.65804 | ¥6,987.06 |