744834405 | |
---|---|
DigiKey Part Number | 732-3405-ND |
Manufacturer | |
Manufacturer Product Number | 744834405 |
Description | CMC 5MH 4A 2LN TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744834405 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 5 mH @ 10 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.280" L x 1.102" W (32.50mm x 28.00mm) | |
Height (Max) | 0.866" (22.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.13000 | ¥57.13 |
10 | ¥56.19100 | ¥561.91 |
100 | ¥44.54440 | ¥4,454.44 |
250 | ¥42.67420 | ¥10,668.55 |
500 | ¥38.76398 | ¥19,381.99 |