SN8S-300JA

DigiKey Part Number
399-20589-ND
Manufacturer
Manufacturer Product Number
SN8S-300JA
Description
CMC 26UH 2A 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
26 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 42mOhm
Datasheet
 Datasheet
EDA/CAD Models
SN8S-300JA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
26 µH @ 100 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
42mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.709" L x 0.472" W (18.00mm x 12.00mm)
Height (Max)
0.709" (18.00mm)
Package / Case
Vertical, 2 PC Pin
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.18000¥21.18
10¥17.97100¥179.71
25¥16.56360¥414.09
50¥14.80020¥740.01