SRF3216-222Y | |
---|---|
DigiKey Part Number | SRF3216-222YTR-ND - Tape & Reel (TR) SRF3216-222YCT-ND - Cut Tape (CT) SRF3216-222YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF3216-222Y |
Description | CMC 200MA 2LN 2.2KOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100 MHz 200mA DCR 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SRF3216-222Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.2 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1.2Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.087" (2.20mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.62200 | ¥46.22 |
25 | ¥4.23640 | ¥105.91 |
50 | ¥3.85200 | ¥192.60 |
100 | ¥3.42760 | ¥342.76 |
250 | ¥3.23532 | ¥808.83 |
500 | ¥2.77310 | ¥1,386.55 |
1,000 | ¥2.46499 | ¥2,464.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.46504 | ¥4,930.08 |
4,000 | ¥2.38799 | ¥9,551.96 |
6,000 | ¥2.31095 | ¥13,865.70 |
10,000 | ¥2.23392 | ¥22,339.20 |