B82787C0104H002 | |
---|---|
DigiKey Part Number | 495-4598-2-ND - Tape & Reel (TR) 495-4598-1-ND - Cut Tape (CT) 495-4598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82787C0104H002 |
Description | CMC 100UH 150MA 2LN 5.8KOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.8 kOhms @ 10 MHz 150mA DCR 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | B82787C0104H002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 5.8 kOhms @ 10 MHz | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 2Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.63000 | ¥10.63 |
10 | ¥8.99400 | ¥89.94 |
25 | ¥8.17480 | ¥204.37 |
50 | ¥7.68340 | ¥384.17 |
100 | ¥6.37590 | ¥637.59 |
250 | ¥5.88524 | ¥1,471.31 |
500 | ¥5.55844 | ¥2,779.22 |
1,000 | ¥5.06792 | ¥5,067.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.37030 | ¥10,925.75 |
5,000 | ¥4.22463 | ¥21,123.15 |
12,500 | ¥4.07895 | ¥50,986.88 |