BLM15HD182BH1D | |
---|---|
DigiKey Part Number | 490-BLM15HD182BH1DTR-ND - Tape & Reel (TR) 490-BLM15HD182BH1DCT-ND - Cut Tape (CT) 490-BLM15HD182BH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15HD182BH1D |
Description | FERRITE BEAD 1.8K OHM 0402 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15HD182BH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.8 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 2Ohm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
10 | ¥1.65800 | ¥16.58 |
25 | ¥1.53040 | ¥38.26 |
50 | ¥1.40440 | ¥70.22 |
100 | ¥1.23780 | ¥123.78 |
250 | ¥1.19968 | ¥299.92 |
500 | ¥1.07200 | ¥536.00 |
1,000 | ¥0.86780 | ¥867.80 |
2,500 | ¥0.81680 | ¥2,042.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.76574 | ¥7,657.40 |
30,000 | ¥0.74021 | ¥22,206.30 |
50,000 | ¥0.71469 | ¥35,734.50 |