Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
912 In Stock | 1 : ¥28.99000 Tube | - | Tube | Active | Power Line | 2 | - | 500mA | 850mOhm | - | 250V | -40°C ~ 130°C | - | - | - | Surface Mount | 0.645" L x 0.560" W (16.38mm x 14.22mm) | 0.350" (8.89mm) | Horizontal, 4 PC Pad | ||
467 In Stock | 1 : ¥21.17000 Tray | Tray | Active | Power Line | 2 | 3.3 mH @ 10 kHz | 2.2A | 110mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | ENEC, UR, VDE | - | Through Hole | 0.945" L x 0.650" W (24.00mm x 16.50mm) | 0.925" (23.50mm) | Vertical, 4 PC Pin |