PE-53914NL | |
---|---|
DigiKey Part Number | 553-1584-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-53914NL |
Description | CMC 500MA 2LN SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 500mA DCR 850mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PE-53914NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 850mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.645" L x 0.560" W (16.38mm x 14.22mm) | |
Height (Max) | 0.350" (8.89mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.99000 | ¥28.99 |
10 | ¥24.26200 | ¥242.62 |
30 | ¥22.15133 | ¥664.54 |
60 | ¥18.98600 | ¥1,139.16 |
120 | ¥17.40483 | ¥2,088.58 |
270 | ¥16.87711 | ¥4,556.82 |
510 | ¥16.34967 | ¥8,338.33 |
1,020 | ¥15.29485 | ¥15,600.75 |
2,520 | ¥14.76746 | ¥37,214.00 |