B82732R2222B030 | |
---|---|
DigiKey Part Number | 495-2779-ND |
Manufacturer | |
Manufacturer Product Number | B82732R2222B030 |
Description | CMC 3.3MH 2.2A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.2A DCR 110mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82732R2222B030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.3 mH @ 10 kHz | |
Current Rating (Max) | 2.2A | |
DC Resistance (DCR) (Max) | 110mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.945" L x 0.650" W (24.00mm x 16.50mm) | |
Height (Max) | 0.925" (23.50mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.17000 | ¥21.17 |
10 | ¥17.70800 | ¥177.08 |
25 | ¥16.16600 | ¥404.15 |
40 | ¥13.85700 | ¥554.28 |
80 | ¥12.70188 | ¥1,016.15 |
230 | ¥12.31678 | ¥2,832.86 |
640 | ¥11.93198 | ¥7,636.47 |
1,280 | ¥11.16223 | ¥14,287.65 |
2,560 | ¥10.77732 | ¥27,589.94 |