PCMF1USB3SZ | |
---|---|
DigiKey Part Number | 1727-2508-2-ND - Tape & Reel (TR) 1727-2508-1-ND - Cut Tape (CT) 1727-2508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCMF1USB3SZ |
Description | CMC 2LN SMD ESD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount DCR 3Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | PCMF1USB3SZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 3Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.046" L x 0.030" W (1.17mm x 0.77mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 5-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.18800 | ¥31.88 |
100 | ¥1.91450 | ¥191.45 |
500 | ¥1.77250 | ¥886.25 |
1,000 | ¥1.20530 | ¥1,205.30 |
2,000 | ¥1.10958 | ¥2,219.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥1.10956 | ¥4,993.02 |
9,000 | ¥0.95713 | ¥8,614.17 |
31,500 | ¥0.94295 | ¥29,702.92 |