Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Grade | Qualification | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,718 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,000 : ¥1.26620 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 90 Ohms @ 100 MHz | - | 400mA | 300mOhm | 50V | - | -40°C ~ 125°C | - | - | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Horizontal, 4 PC Pad | |||
46,453 In Stock | 1 : ¥3.40000 Cut Tape (CT) 2,000 : ¥1.56911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Signal Line | 2 | 200 Ohms @ 100 MHz | - | 350mA | 250mOhm | 50V | - | -40°C ~ 85°C | - | - | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.051" (1.30mm) | Horizontal, 4 PC Pad | |||
4,323 In Stock | 1 : ¥15.90000 Cut Tape (CT) 800 : ¥8.21123 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 700 Ohms @ 100 MHz | - | 5A | 10mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Automotive | AEC-Q200 | Surface Mount | 0.354" L x 0.276" W (9.00mm x 7.00mm) | 0.177" (4.50mm) | Horizontal, 4 J-Lead | |||
442 In Stock | 1 : ¥24.23000 Cut Tape (CT) 1,500 : ¥12.78543 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | 2 | - | 100 µH @ 100 kHz | 100mA | 3.12Ohm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
1,500 In Stock | 1 : ¥11.14000 Cut Tape (CT) 800 : ¥5.16768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 700 Ohms @ 100 MHz | - | 6A | 9mOhm | 80V | - | -40°C ~ 125°C | AEC-Q200 | - | - | - | - | Surface Mount | 0.354" L x 0.276" W (9.00mm x 7.00mm) | 0.177" (4.50mm) | Horizontal, 4 PC Pad |