Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,976 In Stock | 1 : ¥3.83000 Cut Tape (CT) 4,000 : ¥1.69645 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | - | 100mA | 1.75Ohm | 5V | - | -55°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.049" L x 0.039" W (1.25mm x 1.00mm) | 0.024" (0.60mm) | 0504 (1210 Metric), 4 Lead | |||
17,077 In Stock | 1 : ¥5.36000 Cut Tape (CT) 3,000 : ¥2.37550 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | - | 100mA | 9Ohm | - | - | -40°C ~ 85°C | - | - | TVS Diode ESD Protection | Surface Mount | 0.063" L x 0.053" W (1.60mm x 1.35mm) | 0.022" (0.55mm) | 6-UFQFN | |||
70,387 In Stock | 1 : ¥15.73000 Cut Tape (CT) 6,000 : ¥7.35492 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 200 µH @ 100 kHz | 70mA | 5.5Ohm | 80V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
6,333 In Stock | 1 : ¥41.65000 Cut Tape (CT) 125 : ¥25.47936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Power Line | 2 | 1 kOhms @ 10 MHz | - | 6A | 8mOhm (Typ) | 100V | - | -55°C ~ 105°C | AEC-Q200 | - | - | Surface Mount | 0.508" L x 0.358" W (12.90mm x 9.10mm) | 0.370" (9.40mm) | Vertical, 4 PC Pad | |||
2,026 In Stock | 1 : ¥5.36000 Cut Tape (CT) 2,000 : ¥2.31895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | - | 280mA | 416mOhm | 20V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Horizontal, 4 PC Pad | |||
21,302 In Stock | 1 : ¥9.61000 Cut Tape (CT) 2,000 : ¥2.52900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 120 Ohms @ 100 MHz | - | 370mA | 300mOhm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Horizontal, 4 PC Pad |