Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,373 In Stock | 1 : ¥6.80000 Cut Tape (CT) 3,000 : ¥2.57556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 4 | - | 100mA | 5.5Ohm (Typ) | - | - | -55°C ~ 125°C | AEC-Q200 | - | TVS Diode ESD Protection | Surface Mount, Wettable Flank | 0.102" L x 0.053" W (2.60mm x 1.35mm) | 0.031" (0.80mm) | 10-WFDFN | |||
1,569 In Stock | 1 : ¥8.67000 Cut Tape (CT) 4,000 : ¥3.98745 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 4 | 100 Ohms @ 100 MHz | 100mA | 8Ohm | 5V | - | -40°C ~ 85°C | - | - | TVS Diode ESD Protection | Surface Mount | 0.063" L x 0.032" W (1.60mm x 0.80mm) | 0.022" (0.55mm) | 0603 (1608 Metric), 10 Lead |