LCFE160804H101TG | |
---|---|
DigiKey Part Number | F10203TR-ND - Tape & Reel (TR) F10203CT-ND - Cut Tape (CT) F10203DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCFE160804H101TG |
Description | CMC 100MA 4LN 100 OHM SMD ESD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 100 Ohms @ 100 MHz 100mA DCR 8Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 8Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height (Max) | 0.022" (0.55mm) | |
Package / Case | 0603 (1608 Metric), 10 Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥7.31100 | ¥73.11 |
25 | ¥6.64440 | ¥166.11 |
50 | ¥6.24660 | ¥312.33 |
100 | ¥5.18400 | ¥518.40 |
250 | ¥4.78484 | ¥1,196.21 |
500 | ¥4.51908 | ¥2,259.54 |
1,000 | ¥4.12037 | ¥4,120.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.98745 | ¥15,949.80 |
8,000 | ¥3.85453 | ¥30,836.24 |
12,000 | ¥3.72161 | ¥44,659.32 |