SRF3216A-222Y | |
---|---|
DigiKey Part Number | SRF3216A-222YTR-ND - Tape & Reel (TR) SRF3216A-222YCT-ND - Cut Tape (CT) SRF3216A-222YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF3216A-222Y |
Description | CMC 200MA 2LN 2.2 KOHM AEC-Q200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100 MHz 200mA DCR 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SRF3216A-222Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.2 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1.2Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.087" (2.20mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.37600 | ¥43.76 |
25 | ¥3.95720 | ¥98.93 |
50 | ¥3.66820 | ¥183.41 |
100 | ¥3.39890 | ¥339.89 |
250 | ¥3.07180 | ¥767.95 |
500 | ¥2.84502 | ¥1,422.51 |
1,000 | ¥2.63428 | ¥2,634.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.43848 | ¥4,876.96 |
4,000 | ¥2.25642 | ¥9,025.68 |
6,000 | ¥2.15592 | ¥12,935.52 |
10,000 | ¥2.03527 | ¥20,352.70 |
14,000 | ¥2.02577 | ¥28,360.78 |