7446222007 | |
---|---|
DigiKey Part Number | 732-4582-ND |
Manufacturer | |
Manufacturer Product Number | 7446222007 |
Description | CMC 6.8MH 1.5A 2LN TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH 2 Line Common Mode Choke Through Hole 1.5A DCR 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7446222007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 6.8 mH @ 10 kHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.925" L x 0.630" W (23.50mm x 16.00mm) | |
Height (Max) | 1.004" (25.50mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.74000 | ¥41.74 |
10 | ¥40.89100 | ¥408.91 |
50 | ¥37.74540 | ¥1,887.27 |
100 | ¥36.21520 | ¥3,621.52 |
500 | ¥32.21978 | ¥16,109.89 |
910 | ¥30.68958 | ¥27,927.52 |