PH9455.205NL

DigiKey Part Number
553-3960-ND
Manufacturer
Manufacturer Product Number
PH9455.205NL
Description
CMC 2.2MH 16A 2LN 2.6K OHM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 mH @ 8.39 MHz 2 Line Common Mode Choke Through Hole 2.6 kOhms @ 8.39 MHz 16A DCR 4.5mOhm
Datasheet
 Datasheet
EDA/CAD Models
PH9455.205NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tray
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
2.6 kOhms @ 8.39 MHz
Inductance @ Frequency
2.2 mH @ 8.39 MHz
Current Rating (Max)
16A
DC Resistance (DCR) (Max)
4.5mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.181" L x 0.748" W (30.00mm x 19.00mm)
Height (Max)
1.102" (28.00mm)
Package / Case
Vertical, 4 PC Pin
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.73000¥66.73
10¥54.87500¥548.75
25¥50.42240¥1,260.56
45¥47.45756¥2,135.59
90¥45.23311¥4,070.98
270¥44.49159¥12,012.73
450¥43.00860¥19,353.87
945¥39.44933¥37,279.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.