CODECS

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Supply, Analog
3V ~ 3.6V3.1V ~ 3.5V
Voltage - Supply, Digital
3V ~ 3.6V3.1V ~ 3.5V
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Data Interface
Resolution (Bits)
Number of ADCs / DACs
Sigma Delta
S/N Ratio, ADCs / DACs (db) Typ
Dynamic Range, ADCs / DACs (db) Typ
Voltage - Supply, Analog
Voltage - Supply, Digital
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28-SSOP
PCM2903CDBR
IC STERO AUD CODEC W/USB 28SSOP
Texas Instruments
7,079
In Stock
1 : ¥88.24000
Cut Tape (CT)
2,000 : ¥48.20194
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Stereo Audio
USB
16 b
2 / 2
Yes
89 / 96
89 / 93
3V ~ 3.6V
3V ~ 3.6V
-25°C ~ 85°C
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
28-SSOP
PCM2900CDBR
IC STEREO AUD CODEC W/USB 28SSOP
Texas Instruments
1,270
In Stock
1 : ¥96.32000
Cut Tape (CT)
2,000 : ¥47.97471
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Stereo Audio
USB
16 b
2 / 2
Yes
89 / 96
89 / 93
3.1V ~ 3.5V
3.1V ~ 3.5V
-25°C ~ 85°C
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
PCM2906CDB
PCM2906CDB
IC STEREO AUD CODEC W/USB 28SSOP
Texas Instruments
332
In Stock
1 : ¥122.25000
Tube
-
Tube
Active
Stereo Audio
USB
16 b
2 / 2
Yes
89 / 96
89 / 93
3.1V ~ 3.5V
3.1V ~ 3.5V
-25°C ~ 85°C
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
28-SSOP
PCM2900CDB
IC STEREO AUD CODEC W/USB 28SSOP
Texas Instruments
96
In Stock
1 : ¥118.06000
Tube
-
Tube
Active
Stereo Audio
USB
16 b
2 / 2
Yes
89 / 96
89 / 93
3.1V ~ 3.5V
3.1V ~ 3.5V
-25°C ~ 85°C
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
Showing
of 4

CODECS


CODECs are semiconductor devices used to transform data by compression and decompression. Data compression provides improved transmission speeds and reduced storage space. Some CODECs provide up to 32 bits of resolution and as many as six or eight analog-to-digital and digital-to-analog converters respectively. Sigma-Delta modulation is available as well as I2C, I2S, SPI, Serial, HDA, S/DIF, PCM, USB, AC'97, and SLIMbus data interfaces.