902-9235 | |
---|---|
DigiKey Part Number | 115-902-9235TR-ND - Tape & Reel (TR) 115-902-9235CT-ND - Cut Tape (CT) 115-902-9235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 902-9235 |
Description | RF MICRO-SWITCH PCB STRAIGHT JAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Micro RF Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 902-9235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Push-Pull | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | Internal Switch | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Steel | |
Includes | - | |
Body Material | Copper Alloy | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 60 V | |
Mating Cycles | 100 | |
Insertion Loss | 0.50dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.15300 | ¥31.53 |
25 | ¥2.88320 | ¥72.08 |
50 | ¥2.71580 | ¥135.79 |
100 | ¥2.60170 | ¥260.17 |
250 | ¥2.37560 | ¥593.90 |
500 | ¥2.26262 | ¥1,131.31 |
1,000 | ¥1.86666 | ¥1,866.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.61692 | ¥4,850.76 |
6,000 | ¥1.56302 | ¥9,378.12 |
9,000 | ¥1.45523 | ¥13,097.07 |
15,000 | ¥1.43367 | ¥21,505.05 |
30,000 | ¥1.40133 | ¥42,039.90 |