MMCXV-J-P-HF-ST-TH1 | |
---|---|
DigiKey Part Number | SAM11508-ND |
Manufacturer | |
Manufacturer Product Number | MMCXV-J-P-HF-ST-TH1 |
Description | CONN MMCX JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MMCX (V) Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | MMCXV-J-P-HF-ST-TH1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | High Vibration | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.32000 | ¥50.32 |
10 | ¥45.52200 | ¥455.22 |
25 | ¥43.00480 | ¥1,075.12 |
40 | ¥41.95475 | ¥1,678.19 |
80 | ¥39.85825 | ¥3,188.66 |
230 | ¥35.66213 | ¥8,202.29 |
440 | ¥33.56439 | ¥14,768.33 |
945 | ¥29.36885 | ¥27,753.56 |
2,400 | ¥27.90043 | ¥66,961.03 |