UMT1NTN

DigiKey Part Number
UMT1NTNTR-ND - Tape & Reel (TR)
UMT1NTNCT-ND - Cut Tape (CT)
UMT1NTNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMT1NTN
Description
TRANS 2PNP 50V 0.15A 6UMT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 150mA 140MHz 150mW Surface Mount UMT6
Datasheet
 Datasheet
EDA/CAD Models
UMT1NTN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
150mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
150mW
Frequency - Transition
140MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
UMT6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.29000¥22.90
100¥1.15430¥115.43
500¥1.02290¥511.45
1,000¥0.79599¥795.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.71242¥2,137.26
6,000¥0.69650¥4,179.00
9,000¥0.61690¥5,552.10
30,000¥0.60894¥18,268.20
75,000¥0.51740¥38,805.00
150,000¥0.49750¥74,625.00
Manufacturers Standard Package