Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
776 In Stock | 1 : ¥46.71000 Bulk | - | Bulk | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 26.5 GHz | 1 | Limited Detent | Gold | - | Brass | ||
3,105 In Stock | 1 : ¥50.16000 Tray | - | Tray | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 26.5 GHz | 1 | Limited Detent | Gold | - | Brass | ||
881 In Stock | 1 : ¥59.11000 Bulk | - | Bulk | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 26.5 GHz | 1 | Catcher's Mitt | Gold | - | Brass | ||
2,651 In Stock | 1 : ¥96.22000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch; Through Hole, Right Angle | - | - | Threaded | 26.5 GHz | 1 | - | - | - | - | ||
144 In Stock | 1 : ¥107.06000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
982 In Stock | 1 : ¥110.75000 Bulk | - | Bulk | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 26.5 GHz | 1 | Limited Detent | Gold | - | Brass | ||
4,199 In Stock | 1 : ¥25.04000 Cut Tape (CT) 1,300 : ¥25.03991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 26.5 GHz | 1 | Limited Detent | Gold | - | Brass | ||
0 In Stock | Active | Bulk | Active | 1.85mm | Jack, Female Socket | - | Screw | 50 Ohms | Surface Mount, Right Angle | - | - | Threaded | 70 GHz | 1 | Mounting Hardware | - | - | Beryllium Copper |