Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,016 In Stock | 1 : ¥18.72000 Bulk | - | Bulk | Active | SMA | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174 | Threaded | 18 GHz | 1 | - | Silver | - | Beryllium Copper | ||
2,403 In Stock | 1 : ¥35.71000 Bag | Bag | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch | - | - | Threaded | 18 GHz | 1 | - | White | - | Brass | |||
885 In Stock | 1 : ¥38.67000 Bag | Bag | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch; Through Hole, Right Angle | Bulkhead - Rear Side Nut | - | Threaded | 18 GHz | 1 | Code A | White | - | Brass | |||
1,061 In Stock | 1 : ¥50.24000 Bag | Bag | Active | SMA | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-174, 188, 316 | Threaded | 18 GHz | 1 | - | Gold | - | Brass | |||
808 In Stock | 1 : ¥67.98000 Bag | - | Bag | Active | SMA | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-179, 188, 316 Double Braid, M17/152-RD316 | Threaded | 12.4 GHz | 1 | - | Gold | Weatherproof | Brass | ||
1,745 In Stock | 1 : ¥77.17000 Bag | - | Bag | Active | SMA | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Threaded | 3 GHz | 1 | - | Gold | Weatherproof | Brass | ||
893 In Stock | 1 : ¥20.61000 Bag | Bag | Active | MMCX | Plug, Male Pin | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-174, 316, LMR-100 | Snap-On | 6 GHz | 1 | Code B | Natural | - | Brass | |||
489 In Stock | 1 : ¥21.18000 Bulk | Bulk | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | White | - | Beryllium Copper | |||
1,705 In Stock | 1 : ¥24.88000 Bag | - | Bag | Active | SMA | Plug, Male Pin | Crimp | Crimp | - | Free Hanging (In-Line), Right Angle | - | RG-174, 316 | Threaded | - | 1 | - | Silver | - | - | ||
859 In Stock | 1 : ¥28.82000 Bag | Bag | Active | SMA | Plug, Male Pin | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174, 316, LMR-100 | Threaded | 6 GHz | 1 | Code B | White | - | Brass | |||
4,618 In Stock | 1 : ¥46.55000 Bulk | - | Bulk | Active | RP-SMA | Plug, Female Socket | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-174 | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
1,683 In Stock | 1 : ¥48.93000 Bulk | - | Bulk | Active | RP-SMA | Jack, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Threaded | 12.4 GHz | 1 | - | Gold | - | Brass | ||
246 In Stock | 1 : ¥104.18000 Bag | - | Bag | Active | N Type | Jack, Female Socket | Crimp or Solder | Crimp | 50 Ohms | Panel Mount | Bulkhead - Front Side Nut | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Threaded | 11 GHz | 1 | - | Silver | Weatherproof | Phosphor Bronze |