RF2-153-T-02-50-G | |
---|---|
DigiKey Part Number | 2057-RF2-153-T-02-50-G-ND |
Manufacturer | |
Manufacturer Product Number | RF2-153-T-02-50-G |
Description | CRIMP SMA ELBOW PLUG FOR RG174 C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-174, 316 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.10000 | ¥32.10 |
10 | ¥24.52300 | ¥245.23 |
25 | ¥22.09760 | ¥552.44 |
50 | ¥20.45220 | ¥1,022.61 |
100 | ¥18.95640 | ¥1,895.64 |
250 | ¥17.18904 | ¥4,297.26 |
500 | ¥15.99582 | ¥7,997.91 |
1,000 | ¥14.91508 | ¥14,915.08 |
2,500 | ¥13.64204 | ¥34,105.10 |