Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,614 In Stock | 1 : ¥23.48000 Bulk | - | Bulk | Active | MCX | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
15,010 In Stock | 1 : ¥23.73000 Bag | Bag | Active | MCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
12,417 In Stock | 1 : ¥33.58000 Bulk | Bulk | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
4,284 In Stock | 1 : ¥37.19000 Cut Tape (CT) 600 : ¥28.25563 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SMP | Jack, Male Pin | Solder | Solder | 50 Ohms | Surface Mount, Through Hole | - | - | Snap-On | 18 GHz | 1 | Limited Detent | Gold | - | Brass | ||
330 In Stock 508 Factory | 1 : ¥40.64000 Tray | Tray | Active | MCX | Jack, Female Socket | Solder | Solder | 75 Ohms | Through Hole | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
4,192 In Stock 1,933 Factory | 1 : ¥79.30000 Tray | - | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount, Through Hole | - | - | Threaded | 20 GHz | 1 | - | Gold | - | Copper Alloy | ||
0 In Stock Check Lead Time | 1 : ¥111.90000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount, Through Hole | - | - | Threaded | 12.4 GHz | 1 | - | Gold | - | Beryllium Copper | ||
47 In Stock | 1 : ¥156.14000 Bulk | - | Bulk | Active | N Type | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount | Flange | RG-402 (.141" Semi Rigid) | Threaded | 11 GHz | 1 | - | Silver | - | Phosphor Bronze | ||
83 In Stock | 1 : ¥164.60000 Tray | Tray | Active | MMCX (V) | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 6 GHz | 6 | - | Gold | - | Brass | |||
3 In Stock | 1 : ¥28.40000 Bag | - | Bag | Active | MCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount, Through Hole | - | - | Snap-On | 4 GHz | 1 | - | Gold | - | Beryllium Copper |