919-399J-51P | |
---|---|
DigiKey Part Number | 115-919-399J-51P-ND |
Manufacturer | |
Manufacturer Product Number | 919-399J-51P |
Description | MCX STRAIGHT PCB JACK, THROUGH H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -50°C ~ 85°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.40000 | ¥28.40 |
10 | ¥25.81900 | ¥258.19 |
25 | ¥24.45120 | ¥611.28 |
50 | ¥23.88480 | ¥1,194.24 |
100 | ¥22.74690 | ¥2,274.69 |
250 | ¥19.90348 | ¥4,975.87 |
500 | ¥19.33472 | ¥9,667.36 |
1,000 | ¥16.49135 | ¥16,491.35 |
2,500 | ¥15.35402 | ¥38,385.05 |