919-399J-51P

DigiKey Part Number
115-919-399J-51P-ND
Manufacturer
Manufacturer Product Number
919-399J-51P
Description
MCX STRAIGHT PCB JACK, THROUGH H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Surface Mount, Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount, Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-50°C ~ 85°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.40000¥28.40
10¥25.81900¥258.19
25¥24.45120¥611.28
50¥23.88480¥1,194.24
100¥22.74690¥2,274.69
250¥19.90348¥4,975.87
500¥19.33472¥9,667.36
1,000¥16.49135¥16,491.35
2,500¥15.35402¥38,385.05
Manufacturers Standard Package