Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
383 In Stock | 1 : ¥37.03000 Bag | Bag | Active | SMB | Jack, Male Pin | Crimp | Crimp | 75 Ohms | Free Hanging (In-Line), Right Angle | - | RG-316 | Snap-On | 4 GHz | 1 | - | - | - | Brass | |||
514 In Stock 5,761 Factory | 1 : ¥42.53000 Bulk | Bulk | Active | SMB | Jack, Male Pin | Solder | Solder | 75 Ohms | Board Edge, End Launch | - | - | Snap-On | 4 GHz | 1 | - | Gold | - | Brass | |||
139 In Stock | 1 : ¥85.22000 Bulk | Bulk | Active | SMB | Plug, Female Socket | Solder | Crimp | 75 Ohms | Free Hanging (In-Line), Right Angle | - | RG-179 | Snap-On | 4 GHz | 1 | - | Gold | - | Copper Alloy | |||
150 In Stock | 1 : ¥63.87000 Bulk | - | Bulk | Active | SMB, Mini | Jack, Male Pin | Crimp | Crimp | 75 Ohms | Panel Mount | Bulkhead - Front Side Nut | RG-179, 187 | Snap-On | - | 1 | - | Gold | - | Brass |