Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,152 In Stock | 1 : ¥29.96000 Bulk | - | Bulk | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
6,629 In Stock | 1 : ¥33.17000 Bulk | - | Bulk | Active | MCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
1,491 In Stock | 1 : ¥35.30000 Bulk | - | Bulk | Active | MCX | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-161, 174, 188, 316 | Snap-On | 6 GHz | 1 | - | Gold | - | Brass | ||
1,860 In Stock | 1 : ¥37.52000 Bulk | - | Bulk | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
1,573 In Stock 5,584 Factory | 1 : ¥53.94000 Tray | - | Tray | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount, Right Angle | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Copper Alloy | ||
4,858 In Stock | 1 : ¥55.99000 Bulk | - | Bulk | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
3,245 In Stock | 1 : ¥40.23000 Bulk | - | Bulk | Active | MMCX | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
992 In Stock | 1 : ¥41.79000 Bulk | - | Bulk | Active | MMCX | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-161, 174, 179, 187, 188, 316 | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
1,972 In Stock | 1 : ¥92.27000 Bulk | - | Bulk | Active | MMCX | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-405 (.085", .086" Semi Rigid) | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper |