135-3801-201 | |
---|---|
DigiKey Part Number | J601-ND |
Manufacturer | |
Manufacturer Product Number | 135-3801-201 |
Description | CONN MMCX PLUG STR 50 OHM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 135-3801-201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.23000 | ¥40.23 |
10 | ¥36.54900 | ¥365.49 |
25 | ¥34.61800 | ¥865.45 |
50 | ¥33.81500 | ¥1,690.75 |
100 | ¥32.20430 | ¥3,220.43 |
250 | ¥28.17864 | ¥7,044.66 |
500 | ¥27.37346 | ¥13,686.73 |
1,000 | ¥23.34801 | ¥23,348.01 |
2,500 | ¥21.73776 | ¥54,344.40 |