HX0068ANLT | |
---|---|
DigiKey Part Number | 553-2066-2-ND - Tape & Reel (TR) 553-2066-1-ND - Cut Tape (CT) 553-2066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX0068ANLT |
Description | MODULE XFMR 1:1 100D SIN SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX0068ANLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.347" W (12.70mm x 8.81mm) | |
Height - Seated (Max) | 0.082" (2.08mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.016 oz (0.454 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.82000 | ¥64.82 |
10 | ¥50.37300 | ¥503.73 |
25 | ¥49.01280 | ¥1,225.32 |
50 | ¥42.20500 | ¥2,110.25 |
100 | ¥40.29900 | ¥4,029.90 |
250 | ¥39.48220 | ¥9,870.55 |
500 | ¥38.80144 | ¥19,400.72 |
1,000 | ¥38.12066 | ¥38,120.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥38.12066 | ¥76,241.32 |