ADAPT/SMAF/SMAF (GOLD) | |
---|---|
DigiKey Part Number | 1679-ADAPT/SMAF/SMAF(GOLD)-ND |
Manufacturer | |
Manufacturer Product Number | ADAPT/SMAF/SMAF (GOLD) |
Description | CONN ADAPT JACK-JACK SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | - | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | - | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.51000 | ¥49.51 |
10 | ¥44.99000 | ¥449.90 |
25 | ¥42.60880 | ¥1,065.22 |
50 | ¥41.61720 | ¥2,080.86 |
100 | ¥39.63530 | ¥3,963.53 |
300 | ¥34.68097 | ¥10,404.29 |
500 | ¥33.69008 | ¥16,845.04 |
1,000 | ¥28.73563 | ¥28,735.63 |
2,500 | ¥26.75382 | ¥66,884.55 |