MM8830-2600RK15

DigiKey Part Number
490-MM8830-2600RK15TR-ND - Tape & Reel (TR)
490-MM8830-2600RK15CT-ND - Cut Tape (CT)
490-MM8830-2600RK15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM8830-2600RK15
Description
COAX CONN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
SWJ Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
MM8830-2600RK15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
Internal Switch
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-40°C ~ 85°C
Voltage Rating
30 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.22000¥2.22
10¥1.90500¥19.05
25¥1.68120¥42.03
50¥1.54340¥77.17
100¥1.48350¥148.35
250¥1.33196¥332.99
500¥1.27154¥635.77
1,000¥1.05956¥1,059.56
2,500¥0.96872¥2,421.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.81737¥12,260.55
30,000¥0.80526¥24,157.80
75,000¥0.78709¥59,031.75
Manufacturers Standard Package