SMP-PF-P-HE-ST-EM3 | |
---|---|
DigiKey Part Number | SMP-PF-P-HE-ST-EM3-ND |
Manufacturer | |
Manufacturer Product Number | SMP-PF-P-HE-ST-EM3 |
Description | 50 OHM SMP PLUG, THROUGH-HOLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-PF-P-HE-ST-EM3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.44000 | ¥170.44 |
10 | ¥157.79200 | ¥1,577.92 |
25 | ¥145.14920 | ¥3,628.73 |
50 | ¥126.26680 | ¥6,313.34 |
100 | ¥112.80270 | ¥11,280.27 |
250 | ¥108.37008 | ¥27,092.52 |
500 | ¥105.80386 | ¥52,901.93 |