20279-001E-03 | |
---|---|
DigiKey Part Number | 5378-20279-001E-03TR-ND - Tape & Reel (TR) 5378-20279-001E-03CT-ND - Cut Tape (CT) 5378-20279-001E-03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20279-001E-03 |
Description | MHF I RECEPTACLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | U.FL (UMCC), IPEX MHFI Connector Receptacle, Male Pin Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | - | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 90°C | |
Voltage Rating | 60 V | |
Mating Cycles | 30 | |
Insertion Loss | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥12.66700 | ¥126.67 |
25 | ¥12.12720 | ¥303.18 |
50 | ¥11.85780 | ¥592.89 |
100 | ¥11.31760 | ¥1,131.76 |
250 | ¥10.24020 | ¥2,560.05 |
500 | ¥9.43174 | ¥4,715.87 |
1,000 | ¥8.08432 | ¥8,084.32 |
2,500 | ¥7.54536 | ¥18,863.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.16808 | ¥35,840.40 |
10,000 | ¥7.00641 | ¥70,064.10 |