U.FL (UMCC), IPEX MHFI Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,747 In Stock | 1 : ¥6.40000 Cut Tape (CT) 5,000 : ¥6.40368 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | U.FL (UMCC), IPEX MHFI | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | White | - | Brass | ||
24,213 In Stock | 1 : ¥10.10000 Cut Tape (CT) 5,000 : ¥4.87564 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | U.FL (UMCC), IPEX MHFI | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | - | - | Phosphor Bronze | ||
13,906 In Stock | 1 : ¥14.53000 Cut Tape (CT) 5,000 : ¥7.16834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | U.FL (UMCC), IPEX MHFI | Receptacle, Male Pin | Solder | Solder | - | Surface Mount | - | - | Snap-On | 9 GHz | 1 | - | Gold | - | Brass | |||
6,181 In Stock | 1 : ¥22.49000 Cut Tape (CT) 10,000 : ¥11.68064 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | U.FL (UMCC), IPEX MHFI | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | - | - | Copper Alloy |