Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,182 In Stock | 1 : ¥1.48000 Cut Tape (CT) 10,000 : ¥0.55053 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SWG | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 11 GHz | 1 | Internal Switch | - | - | - | |||
86,421 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.82454 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | U.FL (UMCC) | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | - | 6 GHz | 1 | - | - | - | Copper Alloy | ||
24,555 In Stock | 1 : ¥2.79000 Cut Tape (CT) 8,000 : ¥1.06310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SWF | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | Internal Switch | Gold | - | - | |||
1,480 In Stock | 1 : ¥2.79000 Cut Tape (CT) 2,000 : ¥1.26054 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SWF | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | Internal Switch | Gold | - | - | |||
8,846 In Stock | 1 : ¥48.27000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
266 In Stock 400 Factory | 1 : ¥170.44000 Tray | Tray | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | 40 GHz | 1 | Full Detent | Gold | - | Brass | |||
4,943 In Stock | 1 : ¥2.46000 Cut Tape (CT) 4,000 : ¥1.05533 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SWH | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | Internal Switch | - | - | - | ||
26,869 In Stock | 1 : ¥4.43000 Cut Tape (CT) 5,000 : ¥2.01933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AMC4 | Jack, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Copper Alloy | |||
864 In Stock | 1 : ¥2.22000 Cut Tape (CT) 4,000 : ¥0.96874 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SWJ | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | Internal Switch | - | - | - |